Telegartner Straight 50 Ω RF Adapter 6GHz Male Female
- RS Stock No.:
- 712-3324
- Mfr. Part No.:
- J01155R0095
- Brand:
- Telegartner
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$46.61
(exc. GST)
$51.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $46.61 | - |
| 15 - 49 | $45.44 | 2% |
| 50 - 99 | $44.31 | 4% |
| 100 - 249 | $43.20 | 7% |
| 250 + | $42.14 | 9% |
*price indicative
- RS Stock No.:
- 712-3324
- Mfr. Part No.:
- J01155R0095
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Adapter Type | SMA Plug to SMB Jack | |
| Product Type | RF Adapter | |
| Converts From Type | SMA | |
| Converts to Type | R-SMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Polarity | SMA | |
| Contact Plating | Nickel Gold Alloy | |
| Coupling Style | Bayonet | |
| Body Plating | Copper Nickel Gold Alloy | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Length | 21mm | |
| Contact Material | Beryllium Copper Lead Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Adapter Type SMA Plug to SMB Jack | ||
Product Type RF Adapter | ||
Converts From Type SMA | ||
Converts to Type R-SMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 6GHz | ||
Polarity SMA | ||
Contact Plating Nickel Gold Alloy | ||
Coupling Style Bayonet | ||
Body Plating Copper Nickel Gold Alloy | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Cable Type Coaxial | ||
Length 21mm | ||
Contact Material Beryllium Copper Lead Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
R-SMA to SMA Adaptors
Telegärtner BNC RF Connectors
Related links
- Telegartner Straight 50 Ω RF Adapter 6GHz Male Female
- Telegartner Straight 50 Ω Coaxial Adapter 6GHz Male Female
- Telegartner Straight 50 Ω R Adapter 6GHz Male Female
- Radiall Straight 50 Ω RF Adapter 6GHz Male Female
- Hirose Straight 50 Ω RF Adapter 6GHz Male Female
- Siretta Straight 50 Ω RF Adapter 6GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Female
- RS PRO Straight 50 Ω RF Adapter 6GHz Male Female
