Radiall Straight 50 Ω RF Adapter 6GHz Male Female

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$98.62

(exc. GST)

$108.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$98.62-
15 - 49$97.411%
50 - 99$93.894%
100 - 249$90.757%
250 +$88.819%

*price indicative

RS Stock No.:
435-1712
Mfr. Part No.:
R191911000
Brand:
Radiall
Find similar products by selecting one or more attributes.
Select all

Brand

Radiall

Adapter Type

QMA male to SMA Female

Product Type

RF Adapter

Converts From Type

QMA

Converts to Type

SMA

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Polarity

SMA

Operating Frequency

6GHz

Contact Plating

Gold over Nickel

Body Plating

Bronze

Converts to Gender - Connector

Female

Coupling Style

Threaded

Converts From Gender - Connector

Male

Converts From Gender - Contact

Male

Converts to Gender - Contact

Female

Cable Type

Coaxial

Length

23.65mm

Series

QMA

Standards/Approvals

No

Contact Material

Beryllium Copper

COO (Country of Origin):
FR

QMA/SMA adaptors


QMA/SMA adaptors


Radiall - QMA


New "Snap-on mating" generation of brass SMA connectors

Same electrical performances as the SMA series up to 6 GHz

Easy and quick to connect and disconnect

10 times quicker to connect than an SMA connector with screws

Safe and audible locking system

Good resistance to vibrations

Adaptors to interface between QMA and SMA are also available

Approvals

-

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy