Siretta Straight 50 Ω RF Adapter 6GHz Male Female

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$86.46

(exc. GST)

$95.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 40$8.646$86.46
50 +$7.781$77.81

*price indicative

RS Stock No.:
140-7601
Mfr. Part No.:
ADAPT/MMCXM/SMAF
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

RF Adapter

Adapter Type

MMCX Male to SMA Female

Converts From Type

MMCX

Converts to Type

SMA

Impedance

50Ω

Orientation

Straight

Operating Frequency

6GHz

Polarity

Normal

Converts From Gender - Contact

Male

Converts to Gender - Connector

Female

Converts From Gender - Connector

Male

Converts to Gender - Contact

Female

Cable Type

Coaxial

Standards/Approvals

No

COO (Country of Origin):
TW

Siretta RF Adapters


Siretta offer a wide range of RF adapters featuring a variety of connecter combinations. These high-quality adapters are ideal for use in cable assemblies, re-termination of existing cables and enabling compatibility to existing equipment. Siretta adapters are used for both a temporary or permanent solution.

Siretta RF adapters feature both male and female version of industry standard connectors including; SMA, FME, MCX, MMCX, TNC and SMB.

Siretta RF Adapters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy