Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Female
- RS Stock No.:
- 494-755
- Mfr. Part No.:
- 33_MMCX-SMA-50-1/111_UE
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$124.22
(exc. GST)
$136.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $124.22 | - |
| 10 - 24 | $122.74 | 1% |
| 25 - 49 | $120.08 | 3% |
| 50 - 99 | $117.22 | 5% |
| 100 + | $114.45 | 7% |
*price indicative
- RS Stock No.:
- 494-755
- Mfr. Part No.:
- 33_MMCX-SMA-50-1/111_UE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Adapter Type | SMA Jack to MMCX Plug | |
| Product Type | RF Adapter | |
| Converts From Type | MMCX | |
| Converts to Type | SMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 6GHz | |
| Contact Plating | Gold | |
| Coupling Style | Threaded | |
| Converts to Gender - Contact | Female | |
| Body Plating | Gold | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Adapter Type SMA Jack to MMCX Plug | ||
Product Type RF Adapter | ||
Converts From Type MMCX | ||
Converts to Type SMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 6GHz | ||
Contact Plating Gold | ||
Coupling Style Threaded | ||
Converts to Gender - Contact Female | ||
Body Plating Gold | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Huber+Suhner Adapters between series
Huber+Suhner Between Series RF Coaxial Adapters
Related links
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 6GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Male
- Huber+Suhner Straight 50 Ω Coaxial Adapter 6GHz Male Female
- Huber+Suhner SMA Series Straight Male SMA Axial Body Plug Type
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 6GHz Female Female
