Telegartner Straight 50 Ω R Adapter 6GHz Male Female

Get a bulk buy discount

Add 15 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$265.38

(exc. GST)

$291.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
  • Plus 24 unit(s) shipping from 27 November 2026
  • Plus 19 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$265.38-
15 - 49$257.403%
50 - 99$249.426%
100 - 249$244.128%
250 +$238.8010%

*price indicative

RS Stock No.:
712-3181
Mfr. Part No.:
J01122C0009
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Adapter Type

7/16 Plug to N Plug

Product Type

R Adapter

Converts From Type

7/16

Converts to Type

Type N

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Polarity

Normal

Operating Frequency

6GHz

Contact Plating

Copper Silver Alloy

Body Plating

White Bronze

Converts From Gender - Connector

Male

Converts to Gender - Contact

Male

Coupling Style

Bayonet

Converts to Gender - Connector

Female

Converts From Gender - Contact

Male

Cable Type

Coaxial

Contact Material

Copper Zinc Lead Alloy

Standards/Approvals

No

Length

39.2mm

COO (Country of Origin):
DE

7-16 Straight Plugs and Adaptors


Telegärtner BNC RF Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy