Yuetsu Straight Coax Adapter MCX Socket to SMA Plug 6GHz
- RS Stock No.:
- 476-7325
- Mfr. Part No.:
- 150-PL31A
- Brand:
- Yuetsu
On back order for despatch 21/08/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$66.40
(exc. GST)
$73.04
(inc. GST)
Units | Per unit |
---|---|
1 + | $66.40 |
- RS Stock No.:
- 476-7325
- Mfr. Part No.:
- 150-PL31A
- Brand:
- Yuetsu
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- Yuetsu Straight Coax Adapter MMCX Socket to SMA Plug 6GHz
- Yuetsu Straight Coax Adapter BNC Socket to SMA Plug 2GHz
- Yuetsu Straight Coax Adapter N Socket to SMA Plug 4GHz
- Yuetsu Straight Coax Adapter BNC Plug to SMA Plug 2GHz
- Yuetsu Straight Coax Adapter N Plug to SMA Socket 4GHz
- Yuetsu Straight Coax Adapter SMB Socket to SMA Socket 4GHz
- Yuetsu Straight Coax Adapter BNC Socket to SMA Socket 2GHz
- Yuetsu Straight Coax Adapter N Socket to SMA Socket 4GHz