Yuetsu Straight Coaxial Adapter 4GHz

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$85.45

(exc. GST)

$94.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$85.45
25 +$81.27

*price indicative

RS Stock No.:
404-6274
Mfr. Part No.:
150-8211
Brand:
Yuetsu
Find similar products by selecting one or more attributes.
Select all

Brand

Yuetsu

Product Type

Coaxial Adapter

Adapter Type

N Socket to SMA Socket

Converts From Type

Type N

Converts to Type

SMA

Orientation

Straight

Operating Frequency

4GHz

Converts to Gender - Contact

Female

Converts From Gender - Contact

Female

Standards/Approvals

No

Length

31mm

RoHS Status: Exempt

COO (Country of Origin):
JP

  • RS Stock No. 4046246
  • Mfr. Part No. 150-8201
Each
$72.05
  • RS Stock No. 4046189
  • Mfr. Part No. 150-3920
Each
$8.59
  • RS Stock No. 4046303
  • Mfr. Part No. 150-8510
Each
$49.83
  • RS Stock No. 4046319
  • Mfr. Part No. 150-8511
Each
$46.64

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy