Yuetsu Straight Coaxial Adapter 2GHz
- RS Stock No.:
- 404-6094
- Mfr. Part No.:
- 150-0360
- Brand:
- Yuetsu
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$32.37
(exc. GST)
$35.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $32.37 |
| 25 + | $30.73 |
*price indicative
- RS Stock No.:
- 404-6094
- Mfr. Part No.:
- 150-0360
- Brand:
- Yuetsu
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yuetsu | |
| Product Type | Coaxial Adapter | |
| Adapter Type | BNC Plug to N Socket | |
| Converts From Type | N Socket | |
| Converts to Type | BNC | |
| Orientation | Straight | |
| Operating Frequency | 2GHz | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Contact | Male | |
| Length | 38.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yuetsu | ||
Product Type Coaxial Adapter | ||
Adapter Type BNC Plug to N Socket | ||
Converts From Type N Socket | ||
Converts to Type BNC | ||
Orientation Straight | ||
Operating Frequency 2GHz | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Contact Male | ||
Length 38.6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- Yuetsu Straight Coaxial Adapter 2GHz
- Yuetsu Straight Coaxial Adapter
- Yuetsu Straight Coaxial Adapter 4GHz
- Yuetsu Straight Coaxial Adapter 6GHz
- Yuetsu Straight Coaxial Adapter Male Female
- Yuetsu Straight 50 Ω Coaxial Adapter 4GHz
- TE Connectivity Straight 75 Ω RF Adapter 2GHz Male Male
- Knipex Straight Coaxial Adapter
