Yuetsu Straight Coaxial Adapter 6GHz
- RS Stock No.:
- 476-7274
- Mfr. Part No.:
- 150-PL26A
- Brand:
- Yuetsu
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-7274
- Mfr. Part No.:
- 150-PL26A
- Brand:
- Yuetsu
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yuetsu | |
| Adapter Type | SMA Plug to MMCX Socket | |
| Product Type | Coaxial Adapter | |
| Converts From Type | MMCX | |
| Converts to Type | SMA | |
| Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Contact | Female | |
| Length | 25.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yuetsu | ||
Adapter Type SMA Plug to MMCX Socket | ||
Product Type Coaxial Adapter | ||
Converts From Type MMCX | ||
Converts to Type SMA | ||
Orientation Straight | ||
Operating Frequency 6GHz | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Contact Female | ||
Length 25.7mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
- RS Stock No. 1407601
- Mfr. Part No. ADAPT/MMCXM/SMAF
Each (In a Bag of 10)
$8.646
- RS Stock No. 1407607
- Mfr. Part No. ADAPT/SMBM/SMAF
Each (In a Bag of 10)
$9.87
Related links
- Yuetsu Straight Coaxial Adapter 6GHz
- Yuetsu Straight Coaxial Adapter 2GHz
- Yuetsu Straight Coaxial Adapter
- Yuetsu Straight Coaxial Adapter 4GHz
- Yuetsu Straight Coaxial Adapter Male Female
- Molex Straight 50 Ω Coaxial Adapter 6GHz
- Yuetsu Straight 50 Ω Coaxial Adapter 4GHz
- RS PRO Straight 75 Ω Coaxial Adapter 6GHz











