Radiall Straight 50Ω RF Adapter SMP Socket to SMP Socket 6GHz
- RS Stock No.:
- 846-3853
- Mfr. Part No.:
- R222M40080W
- Brand:
- Radiall
18 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$13.04
(exc. GST)
$14.34
(inc. GST)
Units | Per unit |
---|---|
1 + | $13.04 |
- RS Stock No.:
- 846-3853
- Mfr. Part No.:
- R222M40080W
- Brand:
- Radiall
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Radiall 50 Ohm SMP-MAX RF Coaxial Jack to Jack Adaptor
50 Ohm SMP-MAX RF coaxial jack to jack adapter with slide-on mating. This SMP-MAX RF coax SMP-MAX female to SMP-MAX female adapter has an NPGR plated beryllium copper body and centre contact and is 13.8mm in length.
![](https://media.rs-online.com/t_line/L8463853-01.jpg)
Radiall SMP RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Adapter Type | SMP Female to SMP Female |
Adapter Type A | SMP |
Adapter Type B | SMP |
Gender A | Female |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 6GHz |
Contact Plating | NPGR (Center Contact) |
Length | 13.8mm |
Body Plating | NPGR |
Contact Material | Beryllium Copper |
Related links
- Radiall Straight 50Ω R Adapter SMP Socket to SMP Socket 40GHz
- RS PRO Straight 50Ω RF Adapter SMP Socket to SMP Socket 40GHz
- Samtec Straight 50Ω Coax Adapter SMP Socket to SMP Socket 40GHz
- Rosenberger Straight 50Ω RF Adapter SMP Socket to SMA Plug 40GHz
- Rosenberger Straight 50Ω RF Adapter SMP Socket to SMA Socket 40GHz
- RS PRO Straight 50Ω RF Adapter SMP Socket 18GHz
- Radiall Straight 50Ω R Adapter SMA Plug to SMP Socket 18GHz
- Radiall Straight 75Ω RF Adapter BNC Socket to BNC Socket 6GHz