Radiall Straight 50 Ω RF Adapter 500MHz Female Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$328.41

(exc. GST)

$361.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$328.41
10 - 49$324.36
50 - 99$312.64
100 - 249$302.11
250 +$295.53

*price indicative

RS Stock No.:
295-7239
Mfr. Part No.:
R191733000
Brand:
Radiall
Find similar products by selecting one or more attributes.
Select all

Brand

Radiall

Adapter Type

N Socket to UHF Plug

Product Type

RF Adapter

Converts From Type

Type N

Converts to Type

UHF

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Operating Frequency

500MHz

Polarity

Normal

Contact Plating

Gold over Nickel

Body Plating

Nickel

Converts From Gender - Connector

Female

Converts to Gender - Contact

Male

Coupling Style

Threaded

Converts to Gender - Connector

Male

Converts From Gender - Contact

Female

Cable Type

Coaxial

Series

ADAPT

Contact Material

Brass

Standards/Approvals

No

Length

45mm

COO (Country of Origin):
FR

N female - UHF male adaptors


Coaxial inter-series adaptors designed for connections between coaxial connectors between different series.

They meet various needs for laboratory applications as well as interface connections on equipment.

Radiall Between-Series RF Coaxial Adapters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy