Radiall Straight 50 Ω RF Adapter 4GHz Female Male

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$124.34

(exc. GST)

$136.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
  • Plus 100 unit(s) shipping from 30 November 2026
  • Plus 1 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$124.34-
10 - 49$122.151%
50 - 99$116.885%
100 - 249$114.388%
250 +$111.8810%

*price indicative

RS Stock No.:
295-7267
Mfr. Part No.:
R191405000
Brand:
Radiall
Find similar products by selecting one or more attributes.
Select all

Brand

Radiall

Product Type

RF Adapter

Adapter Type

BNC Socket to TNC Plug

Converts From Type

BNC

Converts to Type

TNC

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Polarity

Normal

Operating Frequency

4GHz

Contact Plating

Gold

Converts From Gender - Connector

Female

Body Plating

Nickel

Coupling Style

Threaded

Converts to Gender - Contact

Male

Converts to Gender - Connector

Male

Converts From Gender - Contact

Female

Cable Type

Coaxial

Length

31.2mm

Standards/Approvals

No

Series

ADAPT

Contact Material

Beryllium Copper

COO (Country of Origin):
FR

BNC-TNC adaptors


Coaxial inter-series adaptors designed for connections between coaxial connectors between different series.

They meet various needs for laboratory applications as well as interface connections on equipment.

Radiall Between-Series RF Coaxial Adapters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy