Amphenol RF T 50 Ω SMA Connector 12.4GHz
- RS Stock No.:
- 285-6412
- Mfr. Part No.:
- SMA6351B1-3GT50G-50
- Brand:
- Amphenol RF
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$35.28
(exc. GST)
$38.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 2 | $17.64 | $35.28 |
| 4 - 8 | $16.68 | $33.36 |
| 10 - 18 | $15.835 | $31.67 |
| 20 - 48 | $15.05 | $30.10 |
| 50 + | $13.72 | $27.44 |
*price indicative
- RS Stock No.:
- 285-6412
- Mfr. Part No.:
- SMA6351B1-3GT50G-50
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | SMA Connector | |
| Adapter Type | SMA Jack | |
| Converts From Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Bulkhead Mount | |
| Orientation | T | |
| Polarity | Normal | |
| Operating Frequency | 12.4GHz | |
| Contact Plating | Gold | |
| Body Plating | Gold | |
| Coupling Style | Threaded | |
| Converts From Gender - Contact | Male | |
| Length | 17.3mm | |
| Series | SMA6351B1 | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type SMA Connector | ||
Adapter Type SMA Jack | ||
Converts From Type SMA | ||
Impedance 50Ω | ||
Mount Type Bulkhead Mount | ||
Orientation T | ||
Polarity Normal | ||
Operating Frequency 12.4GHz | ||
Contact Plating Gold | ||
Body Plating Gold | ||
Coupling Style Threaded | ||
Converts From Gender - Contact Male | ||
Length 17.3mm | ||
Series SMA6351B1 | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol RF SMA Straight Jack Solder Cup Bulkhead made with brass and solder cup terminated.
50 Ohm impedance
Beryllium Copper contacts
RoHS Certified
PTFE insulators
- RS Stock No. 2856413
- Mfr. Part No. SMA6411A4-3GT50G-5-50
Each (In a Bag of 100)
$11.906
- RS Stock No. 2856414
- Mfr. Part No. SMA6411A4-3GT50G-5-50
Each (In a Pack of 2)
$17.625
- RS Stock No. 2856365
- Mfr. Part No. 901-9893-RFX
Each
$14.44
- RS Stock No. 2856416
- Mfr. Part No. SMA9073A1-3GT50G-50
Each
$74.04
Related links
- Amphenol RF T 50 Ω SMA Connector 12.4GHz
- Amphenol RF T 50 Ω SMA Connector 18GHz
- Amphenol RF Straight 50 Ω SMA Connector 12.4GHz
- Amphenol RF Angled 50 Ω SMA Connector 12.4GHz
- Amphenol RF T 50 Ω RF Adapter 4GHz Female Male
- Amphenol RF T 50 Ω Coaxial Adapter 4GHz Female Female
- Amphenol RF Straight 50 Ω RF Adapter Female Female
- Amphenol RF Straight 50 Ω RF Adapter 18GHz Female Female











