Get a bulk buy discount
Add 15 more to save $22.50
View bulk pricing optionsSubtotal (1 unit)*
$84.72
(exc. GST)
$93.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 152 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $84.72 | - |
| 15 - 49 | $83.22 | $22.50 |
| 50 - 99 | $79.63 | $254.50 |
| 100 - 249 | $77.96 | $676.00 |
| 250 + | $76.26 | $2,115.00 |
*price indicative
- RS Stock No.:
- 295-5772
- Mfr. Part No.:
- R114780000W
- Brand:
- Radiall
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Product Type | RF Adapter | |
| Adapter Type | SMB Male to Male | |
| Converts From Type | SMB | |
| Converts to Type | SMB | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | T | |
| Operating Frequency | 4GHz | |
| Polarity | Normal | |
| Contact Plating | Gold over Nickel | |
| Body Plating | Gold over Nickel | |
| Coupling Style | Threaded | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Contact | Female | |
| Cable Type | Coaxial | |
| Series | SMB | |
| Contact Material | Beryllium Copper Alloy | |
| Length | 19mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Product Type RF Adapter | ||
Adapter Type SMB Male to Male | ||
Converts From Type SMB | ||
Converts to Type SMB | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation T | ||
Operating Frequency 4GHz | ||
Polarity Normal | ||
Contact Plating Gold over Nickel | ||
Body Plating Gold over Nickel | ||
Coupling Style Threaded | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Contact Female | ||
Cable Type Coaxial | ||
Series SMB | ||
Contact Material Beryllium Copper Alloy | ||
Length 19mm | ||
Standards/Approvals No | ||
SMB Gender Adaptors
Series of connectors designed for all types of SMB-SMB adaptations.
Push-pull coupling system.
Identical technical specifications to the female cable gland plugs in the same series.
Radiall - SMB Gold Plated
Sub-miniature connectors to MIL-C-39012 with snap-on coupling for a reliable and quick/disconnect system. Both clamp and crimp termination versions available.
Clamp types have options for RG174 and RG178 cable types
Crimp types accept various cable types
Recommended crimp tool stock no. 456-778
- RS Stock No. 2955744
- Mfr. Part No. R114703000W
Each
$24.05
- RS Stock No. 2955766
- Mfr. Part No. R114720000W
Each
$30.39
- RS Stock No. 2957150
- Mfr. Part No. R191209000
Each
$86.61
- RS Stock No. 2957986
- Mfr. Part No. R141703000
Each
$48.02
Related links
- Radiall Straight 50 Ω RF Adapter 4GHz Male Male
- Radiall T 50 Ω RF Adapter 4GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 4GHz Male Male
- Telegartner Straight 50 Ω RF Adapter 4GHz Male Male
- Telegartner Straight 75 Ω RF Adapter 4GHz Male Male
- RS PRO Straight 50 Ω RF Adapter 4GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Male Male
- Radiall Straight 50 Ω RF Adapter 4GHz Male Female












