Amphenol RF Tee 50Ω Coaxial Adapter BNC Plug to BNC 4GHz
- RS Stock No.:
- 220-5471
- Mfr. Part No.:
- 112461
- Brand:
- Amphenol RF
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 25)
$8.584
(exc. GST)
$9.442
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
25 - 100 | $8.584 | $214.60 |
125 - 600 | $8.37 | $209.25 |
625 + | $8.16 | $204.00 |
*price indicative
- RS Stock No.:
- 220-5471
- Mfr. Part No.:
- 112461
- Brand:
- Amphenol RF
Related links
- Amphenol RF Tee 50Ω Coaxial Adapter BNC Plug to BNC 4GHz
- Amphenol RF Tee 50Ω RF Adapter BNC Plug to BNC Socket 4GHz
- Amphenol RF Tee 75Ω RF Adapter BNC Plug to BNC Socket 1GHz
- Amphenol RF Tee 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
- Amphenol RF Tee RF Adapter BNC Socket to BNC
- Amphenol RF Tee 75Ω RF Adapter BNC Socket to BNC Socket 1GHz
- Telegartner Tee 75Ω RF Adapter BNC Plug to BNC Socket 4GHz
- TE Connectivity Tee 50Ω RF Adapter BNC Plug to BNC Socket 4GHz