Amphenol RF Straight RF Adapter FME Plug to FME Plug 4GHz
- RS Stock No.:
- 285-6392
- Distrelec Article No.:
- 146-63-050
- Mfr. Part No.:
- FME2071A2-NT3G-50
- Brand:
- Amphenol RF
500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$620.59
(exc. GST)
$682.65
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1 - 1 | $620.59 | $62,059.00 |
2 - 2 | $597.61 | $59,761.00 |
3 - 3 | $576.27 | $57,627.00 |
4 - 4 | $556.40 | $55,640.00 |
5 + | $537.85 | $53,785.00 |
*price indicative
- RS Stock No.:
- 285-6392
- Distrelec Article No.:
- 146-63-050
- Mfr. Part No.:
- FME2071A2-NT3G-50
- Brand:
- Amphenol RF
Related links
- Amphenol RF Straight RF Adapter FME Plug to FME Plug 4GHz
- Amphenol RF Straight RF Adapter FME Plug 200MHz
- Amphenol RF Straight RF Adapter N Socket to BNC Plug
- Amphenol RF Straight RF Adapter TNC Plug to BNC Socket
- Amphenol RF Straight RF Adapter FME Plug to TNC Plug
- Amphenol RF Straight RF Adapter FME Plug to BNC Plug
- Amphenol RF Straight RF Adapter FME Plug to N Plug Plug 200MHz
- Amphenol RF Straight SMA Connector FME Plug to SMA Plug