Amphenol RF Straight 50 Ω RF Adapter 200MHz

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 4%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$797.40

(exc. GST)

$877.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 100$7.974$797.40-
200 - 200$7.655$765.504%
300 - 300$7.36$736.007%
400 - 400$7.088$708.8011%
500 +$6.835$683.5014%

*price indicative

RS Stock No.:
285-6396
Distrelec Article No.:
146-63-480
Mfr. Part No.:
FME6121B1-ND3G-1-50
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Adapter Type

FME Socket

Product Type

RF Adapter

Converts From Type

FME

Impedance

50Ω

Mount Type

Surface

Orientation

Straight

Polarity

Normal

Operating Frequency

200MHz

Converts From Gender - Contact

Female

Standards/Approvals

RoHS

Series

FME

COO (Country of Origin):
CN
The Amphenol RF FME Rotati g Nipple made of Brass material.

Gold Contacts

  • RS Stock No. 2856397
  • Mfr. Part No. FME6121B1-ND3G-1-50
Each (In a Pack of 2)
$12.09
  • RS Stock No. 2856390
  • Mfr. Part No. FME1121A3-NT3G-1-50
Each (In a Bag of 100)
$7.028
  • RS Stock No. 2856391
  • Mfr. Part No. FME1121A3-NT3G-1-50
Each (In a Pack of 2)
$9.815
  • RS Stock No. 2856395
  • Mfr. Part No. FME2071N1-NTS-50
Each
$15.63

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy