Amphenol RF Straight RF Adapter FME Plug 200MHz
- RS Stock No.:
- 285-6390
- Distrelec Article No.:
- 146-63-423
- Mfr. Part No.:
- FME1121A3-NT3G-1-50
- Brand:
- Amphenol RF
500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$5.071
(exc. GST)
$5.578
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $5.071 | $507.10 |
200 - 200 | $4.868 | $486.80 |
300 - 300 | $4.681 | $468.10 |
400 - 400 | $4.507 | $450.70 |
500 + | $4.346 | $434.60 |
*price indicative
- RS Stock No.:
- 285-6390
- Distrelec Article No.:
- 146-63-423
- Mfr. Part No.:
- FME1121A3-NT3G-1-50
- Brand:
- Amphenol RF
Related links
- Amphenol RF Straight RF Adapter FME Plug 200MHz
- Amphenol RF Straight RF Adapter FME Plug to N Plug Plug 200MHz
- Amphenol RF Straight RF Adapter FME Plug to FME Plug 4GHz
- Amphenol RF Straight RF Adapter FME Socket 200MHz
- Amphenol RF Straight RF Adapter FME Plug to TNC Plug
- Amphenol RF Straight RF Adapter FME Plug to BNC Plug
- Amphenol RF, Plug Cable Mount N Connector, 50Ω, Crimp Termination,...
- Amphenol RF Straight RF Adapter UHF Socket 300MHz