Amphenol RF Straight 50 Ω RF Adapter 6GHz
- RS Stock No.:
- 285-6369
- Mfr. Part No.:
- 908-NM22106
- Brand:
- Amphenol RF
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$13.92
(exc. GST)
$15.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 468 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $13.92 | - |
| 10 - 49 | $13.36 | 4% |
| 50 - 99 | $12.85 | 7% |
| 100 - 499 | $12.39 | 10% |
| 500 + | $11.94 | 14% |
*price indicative
- RS Stock No.:
- 285-6369
- Mfr. Part No.:
- 908-NM22106
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Adapter Type | MMCX Jack | |
| Product Type | RF Adapter | |
| Converts From Type | MMCX | |
| Impedance | 50Ω | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Male | |
| Coupling Style | Push On | |
| Body Plating | Gold | |
| Standards/Approvals | RoHS | |
| Contact Material | Beryllium Copper | |
| Series | 908-NM | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Adapter Type MMCX Jack | ||
Product Type RF Adapter | ||
Converts From Type MMCX | ||
Impedance 50Ω | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Operating Frequency 6GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Converts From Gender - Contact Male | ||
Coupling Style Push On | ||
Body Plating Gold | ||
Standards/Approvals RoHS | ||
Contact Material Beryllium Copper | ||
Series 908-NM | ||
- COO (Country of Origin):
- MX
The Amphenol RF RF Connector MMCX Straight PCB Jack Through Hole that connects Assembly MMCX Jack straight to PCB non magnetic and is made of Beryllium Copper.
PTFE insulation
50 Ohm impedance
Beryllium Copper contacts
Related links
- Amphenol RF Straight 50 Ω RF Adapter 6GHz
- Amphenol RF Straight 50 Ω RF Adapter 6GHz Female Female
- Amphenol RF Right Angle 50 Ω RF Adapter 6GHz
- Amphenol RF Straight 50 Ω SMA Connector 6GHz
- Huber+Suhner 50 Ω RF Adapter 6GHz
- Amphenol RF Straight 50 Ω RF Adapter 200MHz
- Amphenol RF Straight 50 Ω RF Adapter
- Amphenol RF Straight 50 Ω RF Adapter 11GHz
