Amphenol RF Straight 50 Ω RF Adapter 6GHz
- RS Stock No.:
- 285-6368
- Mfr. Part No.:
- 908-22101
- Brand:
- Amphenol RF
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$16.49
(exc. GST)
$18.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $16.49 | - |
| 5 - 9 | $15.86 | 3% |
| 10 - 49 | $15.29 | 7% |
| 50 - 99 | $14.76 | 10% |
| 100 + | $14.27 | 13% |
*price indicative
- RS Stock No.:
- 285-6368
- Mfr. Part No.:
- 908-22101
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | RF Adapter | |
| Adapter Type | MMCX Jack | |
| Converts From Type | MMCX | |
| Impedance | 50Ω | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 6GHz | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Male | |
| Coupling Style | Push On | |
| Body Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Series | 908 | |
| Standards/Approvals | RoHS | |
| Length | 3.61mm | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type RF Adapter | ||
Adapter Type MMCX Jack | ||
Converts From Type MMCX | ||
Impedance 50Ω | ||
Mount Type Surface | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 6GHz | ||
Contact Plating Gold | ||
Converts From Gender - Contact Male | ||
Coupling Style Push On | ||
Body Plating Gold | ||
Contact Material Beryllium Copper | ||
Series 908 | ||
Standards/Approvals RoHS | ||
Length 3.61mm | ||
- COO (Country of Origin):
- CN
The Amphenol RF MMCX Straight PCB Jack Surface Mount with Beryllium Copper body material and soldered termination and straight orientation.
50 Ohm impedance
RoHS compliant
Beryllium Copper contacts
Related links
- Amphenol RF Straight 50 Ω RF Adapter 6GHz
- Amphenol RF Straight 50 Ω RF Adapter 6GHz Female Female
- Amphenol RF Right Angle 50 Ω RF Adapter 6GHz
- Huber+Suhner 50 Ω RF Adapter 6GHz
- Amphenol RF Straight 50 Ω SMA Connector 6GHz
- Amphenol RF Straight 50 Ω RF Adapter 200MHz
- Amphenol RF Straight 50 Ω RF Adapter
- Amphenol RF Straight 50 Ω RF Adapter 11GHz
