Huber+Suhner 50 Ω RF Adapter 6GHz
- RS Stock No.:
- 741-7240
- Mfr. Part No.:
- 33_SMA-MBX-50-1/11_NE
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$288.71
(exc. GST)
$317.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $288.71 |
| 15 - 49 | $282.65 |
| 50 - 99 | $273.97 |
| 100 - 249 | $265.62 |
| 250 + | $259.85 |
*price indicative
- RS Stock No.:
- 741-7240
- Mfr. Part No.:
- 33_SMA-MBX-50-1/11_NE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Adapter Type | SMA Plug to MBX Socket | |
| Product Type | RF Adapter | |
| Impedance | 50Ω | |
| Operating Frequency | 6GHz | |
| Polarity | Normal | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Beryllium Copper | |
| Length | 24.3mm | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Adapter Type SMA Plug to MBX Socket | ||
Product Type RF Adapter | ||
Impedance 50Ω | ||
Operating Frequency 6GHz | ||
Polarity Normal | ||
Contact Plating Gold over Nickel | ||
Contact Material Beryllium Copper | ||
Length 24.3mm | ||
- COO (Country of Origin):
- CH
MBX Connector Adaptors Between Series
Hubner + Suhner MBX adaptors between series are for use between MBX PCB connectors with the ability to cope with mechanical misalignment in radial and axial directions and still maintain excellent electrical performance. Suitable MBX connector applications include multiple board to board connections and complex stack-ups in radio module applications amongst others.
Compensating mechanical misalignment in axial and radial direction
50Ω impedence
No mechanical stress on piece parts or solder joints
Blind mateable
Excellent RF performance
HUBNER + SUHNER MBX Series Connectors
Standards
MIL-STD-202, Method 107 G, Condition B1; MIL-STD-202, Method 106 F; MIL-STD-202, Method 101, Condition B
Related links
- Huber+Suhner 2x8A_82_MXPM-S50-0-1 Series Surface Mount Female Coaxial PCB Connector Straight Body Coaxial Cable
- Huber+Suhner 1x8A_82_MXPM-S50-0-1 Series Surface Mount Female Coaxial PCB Connector Straight Body Coaxial Cable
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Female
- Huber+Suhner 50 Ω RF Adapter 6GHz
- Huber+Suhner MBX Series Through Hole Female MBX Straight Body Solder
- Huber+Suhner Straight 50 Ω RF Adapter 11Hz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Male
- Huber+Suhner Straight 50 Ω Coaxial Adapter 6GHz Female Female
