Amphenol RF Straight 50 Ω Coaxial Adapter

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.40

(exc. GST)

$10.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 105 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$9.40
10 - 24$8.44
25 - 49$7.49
50 - 99$6.74
100 +$6.13

*price indicative

RS Stock No.:
247-8703
Mfr. Part No.:
031-220N-RFX
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Product Type

Coaxial Adapter

Adapter Type

BNC Jack to BNC Jack

Converts From Type

BNC

Converts to Type

BNC

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Contact Plating

Gold

Body Plating

Nickel

Converts to Gender - Contact

Male

Converts From Gender - Contact

Male

Cable Type

Coaxial

Standards/Approvals

No

Contact Material

Phosphor Bronze

Length

32.5mm

Series

31-220N-RFX

RoHS Status: Exempt

COO (Country of Origin):
CN
The Amphenol RF BNC jack to BNC jack adapter is made of brass body material and has 50 ohm Impedance. This Amphenol RF adapters are the most sought after solution for industries and applications which involve RF circuits. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.

Insulator material Delrin

Contact material phosphor bronze

Frequency 4 GHz

  • RS Stock No. 2478737
  • Mfr. Part No. 242185
Each
$25.03
  • RS Stock No. 2478707
  • Mfr. Part No. 031-4803-RFX
Each
$19.83
  • RS Stock No. 2478701
  • Mfr. Part No. 031-219-RFX
Each
$14.47
  • RS Stock No. 0664134
  • Mfr. Part No. BA1090
Each
$28.44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy