L-Com Straight 50 Ω Coaxial Adapter
- RS Stock No.:
- 664-134
- Mfr. Part No.:
- BA1090
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$28.44
(exc. GST)
$31.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $28.44 | - |
| 10 + | $26.04 | 8% |
*price indicative
- RS Stock No.:
- 664-134
- Mfr. Part No.:
- BA1090
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Adapter Type | TNC To TNC | |
| Product Type | Coaxial Adapter | |
| Converts From Type | TNC | |
| Converts to Type | TNC | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Contact Plating | Gold Plated | |
| Converts to Gender - Contact | Female | |
| Body Plating | Nickel Plated Brass | |
| Converts From Gender - Contact | Female | |
| Standards/Approvals | RoHS Compliant | |
| Series | BA | |
| Contact Material | Gold Plated Brass | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Adapter Type TNC To TNC | ||
Product Type Coaxial Adapter | ||
Converts From Type TNC | ||
Converts to Type TNC | ||
Impedance 50Ω | ||
Orientation Straight | ||
Contact Plating Gold Plated | ||
Converts to Gender - Contact Female | ||
Body Plating Nickel Plated Brass | ||
Converts From Gender - Contact Female | ||
Standards/Approvals RoHS Compliant | ||
Series BA | ||
Contact Material Gold Plated Brass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The L-Com Coaxial Adapter TNC Bulkhead Female Female Insulated Ground is used to pass coaxial signals through panels while preventing ground loop issues. The adapter includes a non-conductive mounting surface to isolate the signal path from the panel. It is commonly installed in RF systems requiring secure and insulated feed-through connections.
Threaded barrel and flange insulated from mounting surface
Gold plated center contact for reduced signal loss
Includes nut and lock washer for bulkhead mounting
Related links
- L-Com Straight 50 Ω Coaxial Adapter
- L-Com Straight 50 Ω Coaxial Adapter 11GHz
- L-Com Straight 50 Ω Coaxial Adapter Female Female
- L-Com Straight 50 Ω Coaxial Adapter 1GHz
- L-Com Straight 50 Ω Coaxial Adapter 6GHz
- L-Com Straight 50 Ω Coaxial Adapter Male Female
- L-Com Straight 50 Ω Coaxial Adapter Male Male
- L-Com Straight 50 Ω Coaxial Adapter 6GHz Female Female
