Amphenol RF Straight 50 Ω RF Adapter 12.4GHz
- RS Stock No.:
- 143-9747
- Mfr. Part No.:
- 901-9986-RFX
- Brand:
- Amphenol RF
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 143-9747
- Mfr. Part No.:
- 901-9986-RFX
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Orientation | Straight | |
| Impedance | 50 Ω | |
| Product Type | RF Adapter | |
| Operating Frequency | 12.4 GHz | |
| Adapter Type | SMA Jack to SMA Jack | |
| Body Plating | Nickel | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Converts to Type | SMA | |
| Length | 22.2 mm | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Orientation Straight | ||
Impedance 50 Ω | ||
Product Type RF Adapter | ||
Operating Frequency 12.4 GHz | ||
Adapter Type SMA Jack to SMA Jack | ||
Body Plating Nickel | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Converts to Type SMA | ||
Length 22.2 mm | ||
- COO (Country of Origin):
- CN
Adapter, SMA Jack to SMA Jack, Bulkhead, 50 ohm
Related links
- Amphenol RF Straight 50 Ω RF Adapter 12.4GHz
- Amphenol RF Straight 50 Ω SMA Connector 12.4GHz
- Amphenol RF Straight 50 Ω RF Adapter 11GHz Female Female
- Amphenol RF Straight 50 Ω Coaxial Adapter
- Amphenol RF Straight 50 Ω Coaxial Adapter 4GHz
- Amphenol RF Cable Male SMA, Straight Body Solder
- Amphenol RF SMA Series PCB Male SMA Straight Body Solder
- Amphenol RF SMA Series Flange Female SMA Straight Body Solder
