Rosenberger Straight 50 Ω Adapter 10GHz Female Male
- RS Stock No.:
- 232-6491
- Mfr. Part No.:
- 32K132-S61S5
- Brand:
- Rosenberger
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 232-6491
- Mfr. Part No.:
- 32K132-S61S5
- Brand:
- Rosenberger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Product Type | Adapter | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 10GHz | |
| Contact Plating | Gold Plated | |
| Body Plating | Passivated | |
| Coupling Style | Threaded | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Male | |
| Length | 23.4mm | |
| Standards/Approvals | EN 122110, IEC 60169-15, MIL-STD-348 | |
| Series | 32K132-S61S5 | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Product Type Adapter | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 10GHz | ||
Contact Plating Gold Plated | ||
Body Plating Passivated | ||
Coupling Style Threaded | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Male | ||
Length 23.4mm | ||
Standards/Approvals EN 122110, IEC 60169-15, MIL-STD-348 | ||
Series 32K132-S61S5 | ||
Contact Material Beryllium Copper | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The Rosenberger Adapter has 50 Ohm impedance. It has straight configuration. The adapter uses radio frequency technology.
Connector type (End A) SMA jack
Connector type (End B) SMA push on plug
Series SMA, SMA push on
Gender jack, plug
Configuration straight
Related links
- Rosenberger Straight 50 Ω RF Adapter 10GHz Female Male
- Rosenberger Straight 50 Ω RF Adapter 10GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 10GHz Male Female
- Rosenberger Straight 50 Ω Adapter 10GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 10GHz Male Male
- Rosenberger Straight 50 Ω Adapter 10GHz Male Male
- Rosenberger Straight 50 Ω Adapter 10GHz
- Rosenberger Straight 50 Ω Coaxial Adapter 12GHz Female Male
