Rosenberger Straight 50Ω RF Adapter TNC Plug to SMA Socket 10GHz
- RS Stock No.:
- 819-4184
- Mfr. Part No.:
- 56S132-K00L5
- Brand:
- Rosenberger
71 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$75.52
(exc. GST)
$83.07
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $75.52 |
10 - 24 | $74.59 |
25 - 49 | $71.91 |
50 - 99 | $69.12 |
100 + | $67.07 |
- RS Stock No.:
- 819-4184
- Mfr. Part No.:
- 56S132-K00L5
- Brand:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger SMA to TNC Interseries RF Coaxial Adapters
A range of 50 OHM SMA to TNC RF coaxial connector adapters available with various configurations including SMA jack to TNC jack, SMA jack to TNC plug and SMA jack to TNC jack. These 50 OHM SMA to TNC RF coaxial adapters have a mating interface according to IEC 60169-15; EN 122110; MIL-STD-348A on the SMA side and IEC 60169-17, MIL-PRF-39012, DIN EN 122200 on the TNC side.
Rosenberger Between-Series RF Coaxial Adapters
Specifications
Attribute | Value |
---|---|
Adapter Type | SMA Socket to TNC Plug |
Adapter Type A | TNC |
Adapter Type B | SMA |
Gender A | Male |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 10GHz |
Polarity | Normal |
Contact Plating | Gold, Nickel |
Length | 26.8mm |
Contact Material | Beryllium Copper, Brass |
Related links
- Rosenberger Straight 50Ω RF Adapter TNC Socket to SMA Socket 10GHz
- Rosenberger Straight 50Ω RF Adapter SMA Plug to TNC Socket 10GHz
- Huber+Suhner Straight 50Ω RF Adapter TNC Plug to SMA Socket 10GHz
- Rosenberger Straight 50Ω RF Adapter SMA Socket to BNC Socket 10GHz
- Rosenberger Straight 50Ω RF Adapter TNC Plug to BNC Socket 10GHz
- Rosenberger Right Angle 50Ω RF Adapter TNC Plug to TNC Socket 10GHz
- Rosenberger Straight 50Ω RF Adapter TNC Socket to TNC Socket 10GHz
- Rosenberger Straight 50Ω Adapter TNC Socket to TNC Socket 10GHz