Rosenberger Straight 50 Ω RF Adapter 10GHz Female Female
- RS Stock No.:
- 122-2173
- Distrelec Article No.:
- 300-16-512
- Mfr. Part No.:
- 51K542-K00A5
- Brand:
- Rosenberger
Get a bulk buy discount
Add 5 more to save $5.10
View bulk pricing optionsSubtotal (1 unit)*
$42.39
(exc. GST)
$46.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $42.39 | - |
| 5 - 9 | $41.37 | $5.10 |
| 10 - 24 | $39.92 | $24.70 |
| 25 - 49 | $38.96 | $85.75 |
| 50 + | $38.12 | $213.50 |
*price indicative
- RS Stock No.:
- 122-2173
- Distrelec Article No.:
- 300-16-512
- Mfr. Part No.:
- 51K542-K00A5
- Brand:
- Rosenberger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Adapter Type | BNC Jack to BNC Jack | |
| Product Type | RF Adapter | |
| Converts From Type | BNC | |
| Converts to Type | BNC | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 10GHz | |
| Contact Plating | Gold | |
| Converts From Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Body Plating | Nickel | |
| Contact Material | Copper Nickel Lead Alloy | |
| Standards/Approvals | No | |
| Length | 35.6mm | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Adapter Type BNC Jack to BNC Jack | ||
Product Type RF Adapter | ||
Converts From Type BNC | ||
Converts to Type BNC | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 10GHz | ||
Contact Plating Gold | ||
Converts From Gender - Connector Female | ||
Coupling Style Threaded | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Body Plating Nickel | ||
Contact Material Copper Nickel Lead Alloy | ||
Standards/Approvals No | ||
Length 35.6mm | ||
- COO (Country of Origin):
- DE
Rosenberger 50Ω BNC Adapters
From Rosenberger, a series of superior quality 50 Ω BNC RF adapters. These BNC adapters are available in a range of connector combinations to enable reliable inter-connection between different cable groups.
Rosenberger BNC Range 50Ω
- RS Stock No. 8194333
- Mfr. Part No. 51K101-K00N5
Each
$27.33
- RS Stock No. 8194188
- Mfr. Part No. 32K151-K00L5
Each
$69.76
- RS Stock No. 8194181
- Mfr. Part No. 56K132-K00L5
Each
$76.96
- RS Stock No. 8194336
- Mfr. Part No. 51K501-K00N5
Each
$37.87
Related links
- Rosenberger Straight 50 Ω RF Adapter 10GHz Female Female
- Rosenberger Straight 50 Ω Adapter 10GHz Female Female
- Rosenberger Straight 50 Ω Adapter 10GHz Female Male
- Rosenberger Straight 50 Ω RF Adapter 10GHz Female Male
- Rosenberger Straight 50 Ω RF Adapter 10GHz Male Female
- Rosenberger T 50 Ω RF Adapter 10GHz Female Female
- Rosenberger Straight 50 Ω Adapter 10GHz
- Rosenberger Straight 50 Ω RF Adapter 10GHz Male Male












