Rosenberger Straight 50 Ω Adapter 10GHz Female Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$44.92

(exc. GST)

$49.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 23 November 2026
  • Plus 100 unit(s) shipping from 09 December 2026
  • Plus 200 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$44.92
10 - 24$44.74
25 - 49$44.11
50 - 99$43.12
100 +$42.02

*price indicative

RS Stock No.:
819-4437
Distrelec Article No.:
300-42-371
Mfr. Part No.:
56K501-K00N5
Brand:
Rosenberger
Find similar products by selecting one or more attributes.
Select all

Brand

Rosenberger

Product Type

Adapter

Adapter Type

TNC Socket to TNC Socket

Converts From Type

TNC

Converts to Type

TNC

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Polarity

Normal

Operating Frequency

10GHz

Contact Plating

Nickel

Converts From Gender - Contact

Female

Body Plating

Nickel, Gold

Converts From Gender - Connector

Female

Converts to Gender - Contact

Female

Converts to Gender - Connector

Female

Coupling Style

Threaded

Contact Material

Copper Zinc Alloy

Series

TNC

Length

36mm

Standards/Approvals

No

COO (Country of Origin):
HU

Rosenberger TNC RF Coaxial Bulkhead Mount Adaptor


50 OHM TNC jack to TNC jack RF coaxial panel mount adapter connector with NBR gasket. This 50 OHM TNC RF coaxial adapter has a brass body with a white bronze over silver plating and a mating interface according to IEC 60169-17, MIL-PRF-39012, DIN EN 122200.

Rosenberger TNC RF Coaxial Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy