Rosenberger Straight 50 Ω Coaxial Adapter 12GHz Female Male
- RS Stock No.:
- 136-7729
- Distrelec Article No.:
- 304-21-990
- Mfr. Part No.:
- 53K164-S00N1
- Brand:
- Rosenberger
Subtotal (1 unit)*
$108.15
(exc. GST)
$118.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 110 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 09 December 2026
Units | Per unit |
|---|---|
| 1 - 4 | $108.15 |
| 5 - 9 | $106.26 |
| 10 - 19 | $102.80 |
| 20 - 49 | $100.15 |
| 50 + | $97.97 |
*price indicative
- RS Stock No.:
- 136-7729
- Distrelec Article No.:
- 304-21-990
- Mfr. Part No.:
- 53K164-S00N1
- Brand:
- Rosenberger
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Product Type | Coaxial Adapter | |
| Adapter Type | N Jack to 4.3-10 Plug | |
| Converts From Type | Type N | |
| Converts to Type | 4.3-10 | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 12GHz | |
| Contact Plating | Silver over White Bronze | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Male | |
| Coupling Style | Threaded | |
| Body Plating | White Bronze | |
| Converts to Gender - Contact | Male | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Length | 36.2mm | |
| Contact Material | Brass (Outer Contact), Beryllium Copper (Centre Contact) | |
| Series | N | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Product Type Coaxial Adapter | ||
Adapter Type N Jack to 4.3-10 Plug | ||
Converts From Type Type N | ||
Converts to Type 4.3-10 | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 12GHz | ||
Contact Plating Silver over White Bronze | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Male | ||
Coupling Style Threaded | ||
Body Plating White Bronze | ||
Converts to Gender - Contact Male | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Length 36.2mm | ||
Contact Material Brass (Outer Contact), Beryllium Copper (Centre Contact) | ||
Series N | ||
- COO (Country of Origin):
- DE
Rosenberger 4.3-10 RF Coaxial Cable Adapters
Features and Benefits
Product Application Information
Rosenberger 4.2-10 RF Coaxial Connectors
Related links
- Rosenberger Straight 50 Ω Coaxial Adapter 12GHz Female Male
- Rosenberger Straight 50 Ω Coaxial Adapter 12GHz Male Male
- Rosenberger Straight 50 Ω Coaxial Adapter 12GHz Female Female
- Rosenberger Straight 50 Ω Coaxial Adapter 12GHz Male Female
- Rosenberger Straight 50 Ω Coaxial Adapter 8.3GHz Female Female
- Rosenberger Straight 50 Ω Coaxial Adapter 8.3GHz Male Male
- Rosenberger Straight 50 Ω RF Adapter 12GHz Male Male
- Huber+Suhner Straight 50 Ω Coaxial Adapter 12GHz Female Female
