Rosenberger Straight 50 Ω Adapter 26.5GHz
- RS Stock No.:
- 232-6455
- Mfr. Part No.:
- 19K110-K00L5
- Brand:
- Rosenberger
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 232-6455
- Mfr. Part No.:
- 19K110-K00L5
- Brand:
- Rosenberger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Orientation | Straight | |
| Impedance | 50 Ω | |
| Product Type | Adapter | |
| Operating Frequency | 26.5 GHz | |
| Adapter Type | SMP Jack to SMP Jack | |
| Converts From Type | SMP | |
| Converts to Type | SMP | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Orientation Straight | ||
Impedance 50 Ω | ||
Product Type Adapter | ||
Operating Frequency 26.5 GHz | ||
Adapter Type SMP Jack to SMP Jack | ||
Converts From Type SMP | ||
Converts to Type SMP | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The Rosenberger Adapter has 50 Ohm impedance. It has straight configuration. The adapter uses radio frequency technology.
Connector type (End A) SMP jack
Connector type (End B) SMP jack
Series SMP
Gender jack
Related links
- Rosenberger Straight 50 Ω Adapter 26.5GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 11GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 18GHz Male Female
- Rosenberger Straight 50 Ω Adapter 10GHz
- Rosenberger Straight 50 Ω RF Adapter 10GHz Male Female
- Rosenberger Straight 50 Ω RF Adapter 10GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 11GHz Male Female
- Rosenberger Straight 50 Ω Adapter 10GHz Female Female
