Rosenberger Straight 50 Ω RF Adapter 10GHz Female Female
- RS Stock No.:
- 819-4181
- Mfr. Part No.:
- 56K132-K00L5
- Brand:
- Rosenberger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$89.82
(exc. GST)
$98.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $89.82 |
| 10 - 24 | $88.73 |
| 25 - 49 | $85.57 |
| 50 - 99 | $82.24 |
| 100 + | $79.82 |
*price indicative
- RS Stock No.:
- 819-4181
- Mfr. Part No.:
- 56K132-K00L5
- Brand:
- Rosenberger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Adapter Type | TNC Socket to SMA Socket | |
| Product Type | RF Adapter | |
| Converts From Type | TNC | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 10GHz | |
| Polarity | Normal | |
| Contact Plating | Nickel, Gold | |
| Converts to Gender - Contact | Female | |
| Body Plating | Nickel, Gold | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Converts From Gender - Contact | Female | |
| Length | 24.06mm | |
| Standards/Approvals | No | |
| Series | TNC | |
| Contact Material | Brass, Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Adapter Type TNC Socket to SMA Socket | ||
Product Type RF Adapter | ||
Converts From Type TNC | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 10GHz | ||
Polarity Normal | ||
Contact Plating Nickel, Gold | ||
Converts to Gender - Contact Female | ||
Body Plating Nickel, Gold | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Converts From Gender - Contact Female | ||
Length 24.06mm | ||
Standards/Approvals No | ||
Series TNC | ||
Contact Material Brass, Beryllium Copper | ||
- COO (Country of Origin):
- HU
Rosenberger SMA to TNC Interseries RF Coaxial Adapters
A range of 50 OHM SMA to TNC RF coaxial connector adapters available with various configurations including SMA jack to TNC jack, SMA jack to TNC plug and SMA jack to TNC jack. These 50 OHM SMA to TNC RF coaxial adapters have a mating interface according to IEC 60169-15; EN 122110; MIL-STD-348A on the SMA side and IEC 60169-17, MIL-PRF-39012, DIN EN 122200 on the TNC side.
Rosenberger Between-Series RF Coaxial Adapters
- RS Stock No. 1222173
- Mfr. Part No. 51K542-K00A5
Each
$42.39
- RS Stock No. 8194333
- Mfr. Part No. 51K101-K00N5
Each
$29.04
- RS Stock No. 8194188
- Mfr. Part No. 32K151-K00L5
Each
$81.66
- RS Stock No. 8194368
- Mfr. Part No. 51K156-K00N5
Each
$127.68
Related links
- Rosenberger Straight 50 Ω RF Adapter 10GHz Female Female
- Rosenberger Straight 50 Ω Adapter 10GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 10GHz Male Female
- Rosenberger Straight 50 Ω RF Adapter 10GHz Male Male
- Rosenberger Straight 50 Ω Adapter 10GHz Female Male
- Rosenberger Straight 50 Ω Adapter 10GHz
- Rosenberger Straight 50 Ω RF Adapter 10GHz Female Male
- Rosenberger Straight 50 Ω RF Adapter 18GHz Female Female












