Molex Straight 50 Ω Coaxial Adapter 40GHz Female Female

Subtotal (1 unit)*

$329.22

(exc. GST)

$362.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$329.22

*price indicative

RS Stock No.:
288-625
Mfr. Part No.:
733862360
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Adapter Type

Female to Female

Product Type

Coaxial Adapter

Converts From Type

2.4 mm Jack

Converts to Type

2.92 mm Jack

Impedance

50Ω

Orientation

Straight

Operating Frequency

40GHz

Converts to Gender - Contact

Male

Body Plating

Passivated

Converts to Gender - Connector

Female

Converts From Gender - Contact

Male

Converts From Gender - Connector

Female

Series

73386

Standards/Approvals

IPC 1752A Class D, IPC 1752A Class C, IEC-62474, EU RoHS Certificate of Compliance

COO (Country of Origin):
KR
The Molex RF/Coaxial Connectors 50 Ohms Precision Test Adapter features a 2.4mm jack-to-2.92mm jack design, is passivated, and supports up to 40 GHz frequency.

Eu RoHS compliance

REACH SVHC compliance

Low-Halogen

  • RS Stock No. 0297224
  • Mfr. Part No. BA1087
Each
$24.28
  • RS Stock No. 0693818
  • Mfr. Part No. 73415-3020
1 Bag of 50
$634.04
  • RS Stock No. 0297357
  • Mfr. Part No. BA1089
Each
$25.89
  • RS Stock No. 1236867
  • Mfr. Part No. SMP-J-B-GF-ST-0645
Each
$15.91

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy