Samtec Straight 50 Ω Coaxial Adapter 40GHz Female Female
- RS Stock No.:
- 123-6868
- Mfr. Part No.:
- SMP-J-B-GF-ST-1450
- Brand:
- Samtec
Get a bulk buy discount
Add 10 more to save $5.70
View bulk pricing optionsSubtotal (1 unit)*
$19.32
(exc. GST)
$21.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $19.32 | - |
| 10 - 99 | $18.75 | $5.70 |
| 100 - 249 | $18.17 | $115.00 |
| 250 - 499 | $17.80 | $380.00 |
| 500 + | $17.43 | $945.00 |
*price indicative
- RS Stock No.:
- 123-6868
- Mfr. Part No.:
- SMP-J-B-GF-ST-1450
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Coaxial Adapter | |
| Adapter Type | SMP Jack to SMP Jack | |
| Converts From Type | SMP | |
| Converts to Type | SMP | |
| Mount Type | Surface | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 40GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Body Plating | Gold Flash | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Cable Type | Coaxial | |
| Length | 14.5mm | |
| Contact Material | Beryllium Copper | |
| Series | SMP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Coaxial Adapter | ||
Adapter Type SMP Jack to SMP Jack | ||
Converts From Type SMP | ||
Converts to Type SMP | ||
Mount Type Surface | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 40GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Body Plating Gold Flash | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Cable Type Coaxial | ||
Length 14.5mm | ||
Contact Material Beryllium Copper | ||
Series SMP | ||
Standards/Approvals No | ||
Samtec SMP Coaxial Adapters
A range of 50 Ω SMP jack to jack inline cable adapters. The SMP coaxial adapters are available in two body lengths, 6.45 mm and 14.50 mm. Ideal for coupling SMP plug to plug cable assemblies together.
Samtec SMP Series
- RS Stock No. 1236867
- Mfr. Part No. SMP-J-B-GF-ST-0645
Each
$15.49
- RS Stock No. 1976685
- Mfr. Part No. HDBNC-J-P-GN-ST-BH1
Each
$10.51
- RS Stock No. 1237371
- Mfr. Part No. J01027C0026
Each
$98.27
Related links
- Samtec Straight 50 Ω Coaxial Adapter 40GHz Female Female
- Samtec Straight 50 Ω Coaxial Adapter 40GHz Male Male
- Samtec SMP Series Cable Female SMP Straight Body Crimp
- Samtec Straight 50 Ω Adapter 40Hz Male Male
- Samtec SMP Series Cable Female SMP Right Angle Body Crimp
- Molex Straight 50 Ω Coaxial Adapter 40GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 40GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 40GHz Female Female











