Huber+Suhner Straight 50 Ω Coaxial Adapter 0.3GHz Female Female
- RS Stock No.:
- 205-8968
- Distrelec Article No.:
- 302-21-956
- Mfr. Part No.:
- 34_SHV-50-0-1/133_NE
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 10 more to save $41.50
View bulk pricing optionsSubtotal (1 unit)*
$138.23
(exc. GST)
$152.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 80 unit(s) shipping from 21 December 2026
- Plus 20 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $138.23 | - |
| 10 - 24 | $134.08 | $41.50 |
| 25 - 49 | $129.93 | $207.50 |
| 50 - 99 | $127.19 | $552.00 |
| 100 + | $124.44 | $1,379.00 |
*price indicative
- RS Stock No.:
- 205-8968
- Distrelec Article No.:
- 302-21-956
- Mfr. Part No.:
- 34_SHV-50-0-1/133_NE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Adapter | |
| Converts From Type | SHV | |
| Converts to Type | SHV | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 0.3GHz | |
| Contact Plating | Gold Plating | |
| Body Plating | Sucoplate | |
| Converts to Gender - Contact | Female | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Series | SHV - IEC 60498_MIL-STD-348A/314 | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Adapter | ||
Converts From Type SHV | ||
Converts to Type SHV | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 0.3GHz | ||
Contact Plating Gold Plating | ||
Body Plating Sucoplate | ||
Converts to Gender - Contact Female | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Series SHV - IEC 60498_MIL-STD-348A/314 | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
The Huber & Suhner coaxial adapters has 50 Ohm impedance. It has 0.3 GHz impedance frequency. The RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.
Impedance 50 O
Interface frequency max. 0.3 GHz
Number of mattings 500
Weight 0.0261 kg
Operating temperature -65 °C to 165 °C
Related links
- Huber+Suhner Straight 50 Ω Coaxial Adapter 0.3GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 12.4GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 11Hz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Male Male
