Huber+Suhner Straight 50 Ω RF Adapter 11Hz Female Female
- RS Stock No.:
- 494-749
- Distrelec Article No.:
- 146-45-198
- Mfr. Part No.:
- 31_TNC-50-0-1/133_NE
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$96.81
(exc. GST)
$106.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 27 unit(s) ready to ship from another location
- Plus 31 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $96.81 |
| 10 - 24 | $96.46 |
| 25 - 49 | $95.26 |
| 50 - 99 | $93.56 |
| 100 + | $91.47 |
*price indicative
- RS Stock No.:
- 494-749
- Distrelec Article No.:
- 146-45-198
- Mfr. Part No.:
- 31_TNC-50-0-1/133_NE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Adapter Type | TNC Jack to TNC Jack | |
| Product Type | RF Adapter | |
| Converts From Type | TNC | |
| Converts to Type | TNC | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 11Hz | |
| Polarity | Normal | |
| Contact Plating | Gold over Nickel | |
| Body Plating | White Bronze | |
| Coupling Style | Threaded | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Length | 33.8mm | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Adapter Type TNC Jack to TNC Jack | ||
Product Type RF Adapter | ||
Converts From Type TNC | ||
Converts to Type TNC | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 11Hz | ||
Polarity Normal | ||
Contact Plating Gold over Nickel | ||
Body Plating White Bronze | ||
Coupling Style Threaded | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Cable Type Coaxial | ||
Length 33.8mm | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper | ||
Huber+Suhner Adapters between series
Huber+Suhner Between Series RF Coaxial Adapters
Related links
- Huber+Suhner T 50 Ω RF Adapter 11Hz Female Male
- Huber+Suhner Straight 50 Ω RF Adapter 12.4GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 0.3GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Male Male
