Wurth Elektronik Straight 50 Ω Coaxial Adapter 18GHz Male Female

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$12.34

(exc. GST)

$13.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 17 unit(s) shipping from 18 November 2026
  • Plus 66 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$12.34
13 - 24$12.03
25 +$11.85

*price indicative

RS Stock No.:
181-0029
Distrelec Article No.:
301-54-545
Mfr. Part No.:
64403203111000
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Adapter Type

SMA Plug to SMA Jack

Product Type

Coaxial Adapter

Converts From Type

SMA

Converts to Type

SMA

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Polarity

Normal

Operating Frequency

18GHz

Contact Plating

Gold over Nickel

Body Plating

Gold over Nickel

Converts to Gender - Contact

Female

Converts From Gender - Connector

Male

Coupling Style

Bayonet

Converts From Gender - Contact

Male

Converts to Gender - Connector

Female

Cable Type

Coaxial

Standards/Approvals

No

Contact Material

Beryllium Copper Alloy, Brass

Length

16.1mm

COO (Country of Origin):
TW
The Wurth Elektronik WR-ADPT is a straight SMA plug to SMA jack coax adaptor with brass body material.

RoHS compliant

Operating temperature ranging between -65°C up to +165°C

500 mating cycles

  • RS Stock No. 1810062
  • Mfr. Part No. 64430203111000
Each
$18.56
  • RS Stock No. 1809934
  • Mfr. Part No. 64430203111000
Each (In a Bag of 50)
$12.346
  • RS Stock No. 1810057
  • Mfr. Part No. 64430103211000
Each
$14.29
  • RS Stock No. 1810074
  • Mfr. Part No. 64430203211000
Each
$21.27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy