Radiall Straight 50 Ω R Adapter 18GHz Male Female
- RS Stock No.:
- 547-809
- Mfr. Part No.:
- R191842002
- Brand:
- Radiall
Get a bulk buy discount
Add 10 more to save $121.90
View bulk pricing optionsSubtotal (1 unit)*
$697.30
(exc. GST)
$767.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $697.30 | - |
| 10 - 24 | $685.11 | $121.90 |
| 25 + | $659.86 | $936.00 |
*price indicative
- RS Stock No.:
- 547-809
- Mfr. Part No.:
- R191842002
- Brand:
- Radiall
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Product Type | R Adapter | |
| Adapter Type | SMA Male to SMP Female | |
| Converts From Type | SMA | |
| Converts to Type | SMP | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Polarity | SMA | |
| Contact Plating | Gold over Nickel | |
| Body Plating | Gold over Nickel | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Converts From Gender - Connector | Male | |
| Cable Type | Coaxial | |
| Length | 12.9mm | |
| Standards/Approvals | No | |
| Series | SMP | |
| Contact Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Product Type R Adapter | ||
Adapter Type SMA Male to SMP Female | ||
Converts From Type SMA | ||
Converts to Type SMP | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 18GHz | ||
Polarity SMA | ||
Contact Plating Gold over Nickel | ||
Body Plating Gold over Nickel | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Converts From Gender - Connector Male | ||
Cable Type Coaxial | ||
Length 12.9mm | ||
Standards/Approvals No | ||
Series SMP | ||
Contact Material Beryllium Copper Alloy | ||
- COO (Country of Origin):
- FR
SMP Adaptors
Radiall SMP
The SMP series meets MIL STD 348 specifications the,DESC specifications 94007 & 94008. Typical applications, high density packaging, phased array antenna, satellite,airborne/shipborne/ground radar, communication equipment
Ultra miniature
Blindmate
Excellent vibration and shock performances
Allows axial and radial misalignments
Note
The SMP series offers 3 levels of retention provided by the,connectors with male center contact :,Full detent for a positive locking with a maximum retention,Limited detent for a positive locking with a medium retention,Smooth bore for the lowest retention.
- RS Stock No. 0547815
- Mfr. Part No. R191841001
Each
$531.22
- RS Stock No. 2956438
- Mfr. Part No. R125704000
Each
$57.56
- RS Stock No. 3450981
- Mfr. Part No. R125791501
Each
$145.09
- RS Stock No. 2956444
- Mfr. Part No. R125704001
Each
$43.31
Related links
- Radiall Straight 50 Ω R Adapter 18GHz Male Male
- Radiall Straight 50 Ω RF Adapter 18GHz Male Female
- Radiall Straight 50 Ω RF Adapter 18GHz Male Male
- Rosenberger Straight 50 Ω RF Adapter 18GHz Male Female
- TE Connectivity Straight 50 Ω RF Adapter 18GHz Male Female
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female












