Wurth Elektronik Straight 50 Ω Coaxial Adapter 18GHz Male Female
- RS Stock No.:
- 180-9930
- Mfr. Part No.:
- 64403203111000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$522.75
(exc. GST)
$575.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) shipping from 16 November 2026
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | $10.455 | $522.75 | - |
| 250 + | $9.41 | $470.50 | 9% |
*price indicative
- RS Stock No.:
- 180-9930
- Mfr. Part No.:
- 64403203111000
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Adapter Type | SMA Plug to SMA Jack | |
| Product Type | Coaxial Adapter | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 18GHz | |
| Contact Plating | Gold over Nickel | |
| Body Plating | Gold over Nickel | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Bayonet | |
| Cable Type | Coaxial | |
| Length | 16.1mm | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper, Brass | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Adapter Type SMA Plug to SMA Jack | ||
Product Type Coaxial Adapter | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 18GHz | ||
Contact Plating Gold over Nickel | ||
Body Plating Gold over Nickel | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Coupling Style Bayonet | ||
Cable Type Coaxial | ||
Length 16.1mm | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper, Brass | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 18GHz Male Female
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 18GHz Male Male
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Male Female
- Huber+Suhner Right Angle 50 Ω RF Adapter 18GHz Male Female
- Rosenberger Straight 50 Ω RF Adapter 18GHz Male Female
- TE Connectivity Straight 50 Ω RF Adapter 18GHz Male Female
- Radiall Straight 50 Ω R Adapter 18GHz Male Female
- Radiall Straight 50 Ω RF Adapter 18GHz Male Female
