Wurth Elektronik Straight 50 Ω Coaxial Adapter 18GHz Male Male
- RS Stock No.:
- 181-0074
- Distrelec Article No.:
- 301-54-550
- Mfr. Part No.:
- 64430203211000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
$21.27
(exc. GST)
$23.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 41 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 12 | $21.27 |
| 13 - 24 | $20.90 |
| 25 + | $20.53 |
*price indicative
- RS Stock No.:
- 181-0074
- Distrelec Article No.:
- 301-54-550
- Mfr. Part No.:
- 64430203211000
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Adapter Type | SMA Plug to SMA Plug | |
| Product Type | Coaxial Adapter | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Polarity | SMA RP | |
| Contact Plating | Gold over Nickel | |
| Converts to Gender - Connector | Male | |
| Body Plating | Gold over Nickel | |
| Converts From Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Coupling Style | Bayonet | |
| Cable Type | Coaxial | |
| Length | 22.32mm | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Adapter Type SMA Plug to SMA Plug | ||
Product Type Coaxial Adapter | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 18GHz | ||
Polarity SMA RP | ||
Contact Plating Gold over Nickel | ||
Converts to Gender - Connector Male | ||
Body Plating Gold over Nickel | ||
Converts From Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Coupling Style Bayonet | ||
Cable Type Coaxial | ||
Length 22.32mm | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
- COO (Country of Origin):
- TW
- RS Stock No. 1810057
- Mfr. Part No. 64430103211000
- RS Stock No. 1810062
- Mfr. Part No. 64430203111000
- RS Stock No. 1810029
- Mfr. Part No. 64403203111000
- RS Stock No. 1809934
- Mfr. Part No. 64430203111000
Related links
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 18GHz Male Male
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 18GHz Male Female
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 18GHz Female Male
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 18GHz Male Male
- Radiall Straight 50 Ω RF Adapter 18GHz Male Male
- Radiall Straight 50 Ω R Adapter 18GHz Male Male
- RS PRO Straight 50 Ω RF Adapter 18GHz Male Male











