Amphenol RF T Coaxial Adapter
- RS Stock No.:
- 247-8715
- Mfr. Part No.:
- 112567
- Brand:
- Amphenol RF
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$25.94
(exc. GST)
$28.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 127 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $25.94 | - |
| 10 - 24 | $23.59 | 9% |
| 25 - 49 | $22.56 | 13% |
| 50 - 99 | $19.97 | 23% |
| 100 + | $17.90 | 30% |
*price indicative
- RS Stock No.:
- 247-8715
- Mfr. Part No.:
- 112567
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | Coaxial Adapter | |
| Adapter Type | BNC T Female to Male to Female | |
| Converts From Type | BNC | |
| Converts to Type | BNC | |
| Mount Type | Cable | |
| Orientation | T | |
| Contact Plating | Gold | |
| Body Plating | Brass | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Male | |
| Cable Type | Coaxial | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Length | 40mm | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type Coaxial Adapter | ||
Adapter Type BNC T Female to Male to Female | ||
Converts From Type BNC | ||
Converts to Type BNC | ||
Mount Type Cable | ||
Orientation T | ||
Contact Plating Gold | ||
Body Plating Brass | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Male | ||
Cable Type Coaxial | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Length 40mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Amphenol RF BNC T-Shape adapter are made of brass material and has 50 ohm impedance. This adapters used in establishing connections with the cables and the interfaces. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Frequency supports upto 4 GHz
Insulator Material Delrin
Related links
- Amphenol RF T Coaxial Adapter
- Amphenol RF T 50 Ω Coaxial Adapter 4GHz Female Male
- Amphenol RF T 75 Ω Coaxial Adapter 1GHz Female Female
- Amphenol RF T 75 Ω Coaxial Adapter 1GHz Female Male
- Amphenol RF Straight Coaxial Adapter
- Amphenol RF Right Angle Coaxial Adapter
- Amphenol RF Right Angle 50 Ω Coaxial Adapter
- Amphenol RF Straight 75 Ω Coaxial Adapter
