Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female
- RS Stock No.:
- 205-9176
- Distrelec Article No.:
- 302-21-952
- Mfr. Part No.:
- 34_N-50-0-3/133_NE
- Brand:
- Huber+Suhner
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$162.15
(exc. GST)
$178.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 81 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $162.15 | - |
| 10 - 24 | $157.30 | 2% |
| 25 - 49 | $152.44 | 5% |
| 50 - 99 | $149.22 | 7% |
| 100 + | $145.97 | 9% |
*price indicative
- RS Stock No.:
- 205-9176
- Distrelec Article No.:
- 302-21-952
- Mfr. Part No.:
- 34_N-50-0-3/133_NE
- Brand:
- Huber+Suhner
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Adapter Type | N Jack to N Jack | |
| Product Type | Coaxial Adapter | |
| Converts From Type | N Socket | |
| Converts to Type | N Jack | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 18GHz | |
| Contact Plating | Gold Plating, Sucoplate Plated | |
| Body Plating | Sucoplate | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper, Brass | |
| Series | N - IEC 61169-16_MIL-STD-348A/304_CECC 22210 | |
| Standards/Approvals | 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Adapter Type N Jack to N Jack | ||
Product Type Coaxial Adapter | ||
Converts From Type N Socket | ||
Converts to Type N Jack | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 18GHz | ||
Contact Plating Gold Plating, Sucoplate Plated | ||
Body Plating Sucoplate | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper, Brass | ||
Series N - IEC 61169-16_MIL-STD-348A/304_CECC 22210 | ||
Standards/Approvals 2011/65/EU | ||
Non Compliant
Huber+Suhner Coaxial Adapter, 50Ω Impedance, 18GHz Operating Frequency - 34_N-50-0-3/133_NE
Features and Benefits:
• Operates to 18 GHz for high-frequency signal handling
• Threaded coupling provides secure mechanical connection
• Female-to-female configuration enables in-line cable joins
• Gold-plated contacts reduce contact resistance and wear
• Sucoplate body plating enhances surface corrosion resistance
Applications
• Ideal for antenna feedline repairs and extensions in lab setups
• Used with industrial radio links needing 18 GHz N jack cable adapter
• Can be used for military-specification connector interfaces in assemblies
• Used for microwave component interconnections in electronics production
What contact materials are used and why do they matter?
How is environmental durability addressed in the connector plating?
What coupling method does the adapter use for retention?
Will this adapter meet standard Interface dimensions for interoperability?
Is the product compliant with restricted substances regulations?
Related links
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 12.4GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω Adapter 18GHz Female Female
- Huber+Suhner 22_BNC Series Panel Mount Female BNC Straight Body Solder
- Huber+Suhner Straight 75 Ω RF Adapter 1.5GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Male Female
- Huber+Suhner T 50 Ω RF Adapter 18GHz Female Female
