Huber+Suhner Straight 75 Ω RF Adapter 1.5GHz Female Female
- RS Stock No.:
- 211-8930
- Distrelec Article No.:
- 146-45-335
- Mfr. Part No.:
- 34_N-75-0-1/133_NE
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$112.47
(exc. GST)
$123.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $112.47 |
| 10 - 24 | $110.11 |
| 25 - 49 | $106.76 |
| 50 - 99 | $104.19 |
| 100 + | $101.95 |
*price indicative
- RS Stock No.:
- 211-8930
- Distrelec Article No.:
- 146-45-335
- Mfr. Part No.:
- 34_N-75-0-1/133_NE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Adapter | |
| Converts From Type | Type N | |
| Converts to Type | Type N | |
| Mount Type | Cable | |
| Impedance | 75Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 1.5GHz | |
| Contact Plating | Gold Plating, Sucoplate Plated | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Body Plating | Sucoplate | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy, Brass | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Adapter | ||
Converts From Type Type N | ||
Converts to Type Type N | ||
Mount Type Cable | ||
Impedance 75Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 1.5GHz | ||
Contact Plating Gold Plating, Sucoplate Plated | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Body Plating Sucoplate | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy, Brass | ||
- COO (Country of Origin):
- CN
The Huber & Suhner adapters are a sought after adapters for Radio Frequencies range applications (GHz range).The industry grade connectors give 500 number of mattings for the connections with the adapter that too for an operating range of -65 to 125 oC.
Insulator PFA / PTFE
RoHS Compliant
Related links
- Huber+Suhner Straight 75 Ω Coaxial Adapter 1.5GHz Female Female
- Huber+Suhner Straight 75 Ω RF Adapter 1.5GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 12.4GHz Female Female
- Huber+Suhner Straight 75 Ω RF Adapter 1GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Huber+Suhner 75 Ω Coaxial Adapter 1GHz Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 0.3GHz Female Female
