Subtotal (1 unit)*
$126.26
(exc. GST)
$138.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.26 |
*price indicative
- RS Stock No.:
- 459-9116
- Mfr. Part No.:
- T1354
- Brand:
- Irwin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Sub Type | Sash Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 915mm | |
| Finish | Blue, Silver | |
| Material | Steel | |
| Clamping Force | 500kg | |
| Height Under Arm | 900mm | |
| Standards/Approvals | No | |
| Series | Record | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Sub Type Sash Clamp | ||
Product Type Clamp | ||
Jaw Opening 915mm | ||
Finish Blue, Silver | ||
Material Steel | ||
Clamping Force 500kg | ||
Height Under Arm 900mm | ||
Standards/Approvals No | ||
Series Record | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Sash Clamps
Professional heavy duty bar section with unbreakable head and slide clamps.
Sash bars are punched along their entire length to allow the maximum possible clamping range
Slide secured by solid steel pin
Smooth and fast acting roller thread
Head and jaws have blue enamelled finish
Available in two sizes
36 in extension bar available for even greater clamping span
