Irwin 50 mm x 50 mm Spring Clamp Clamp
- RS Stock No.:
- 145-7907
- Mfr. Part No.:
- T58200EL7
- Brand:
- Irwin
Subtotal (1 unit)*
$24.07
(exc. GST)
$26.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 47 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.07 |
*price indicative
- RS Stock No.:
- 145-7907
- Mfr. Part No.:
- T58200EL7
- Brand:
- Irwin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Sub Type | Spring Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 50mm | |
| Jaw Depth | 50mm | |
| Finish | Blue | |
| Height Under Arm | 50mm | |
| Material | Resin | |
| Series | T58 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Sub Type Spring Clamp | ||
Product Type Clamp | ||
Jaw Opening 50mm | ||
Jaw Depth 50mm | ||
Finish Blue | ||
Height Under Arm 50mm | ||
Material Resin | ||
Series T58 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
High-tech resin construction provides strength and durability. Best for simple and convenient light clamping crafts.
Related links
- RS PRO 50 mm x 50 mm Spring Clamp Clamp
- Record 55 mm x 50 mm Spring Clamp Clamp
- Bessey 100 mm x 50 mm Spring Clamp Clamp
- Bessey 170 mm x 50 mm Spring Clamp Clamp
- Stanley 50 mm x 55 mm Spring Clamp Clamp
- Irwin 25 mm x 38 mm Spring Clamp Clamp
- Irwin 75 mm x 75 mm Spring Clamp Clamp
- Irwin 50 mm x 25 mm G Clamp Clamp
