Irwin 300 mm Quick Clamp Clamp

Subtotal (1 unit)*

$118.98

(exc. GST)

$130.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.98

*price indicative

RS Stock No.:
123-0237
Mfr. Part No.:
10505943
Brand:
Irwin
Find similar products by selecting one or more attributes.
Select all

Brand

Irwin

Sub Type

Quick Clamp

Product Type

Clamp

Jaw Opening

300mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Irwin Quick-Grip XP Series Bar Clamps


Introducing the XP Series Quick-Grip Clamps from Irwin. These Xtreme Pressure Quick-Grip clamps are designed with strength and reliability in mind for the most demanding professionals and serious DIY users. They offer a maximum clamping pressure of up to 250 kg which is up to two times greater than all of its competitors.

The XP Range is manufactured from the excellent quality materials such as investment casting, 3 component handle and soft grip for the comfort of use and increased safety. XP series clamps feature a unique full-face pads system that ensures that jaws are always parallel and distribute equal pressure at both sides. Pads are removable and can be easily changed or removed if necessary. Clamps from XP series are also featured with a quick-change mechanism that allows for transformation from clamps into spreader within just one turn of the screw.

The XP series Clamps from Irwin are available in 3 sizes to choose from:

879-3000 - 150 mm XP Bar Clamp

123-0237 - 300mm XP Bar Clamp

879-3012 - 450mm XP bar Clamp

Features & Benefits:


• A single handed clamp offering a clamping pressure of 250 Kg

• Longer length jaws with a unique swivelling action to keep constant pressure on uneven surfaces

• Bar rest to allow you to place larger items in the clamping jaws hands-free

• Full Face Pads for equal pressure distribution

• Lockable Swivel Jaws mechanism

• Quick-change screw for converting clamps into a spreader

• Free sliding I-Beam Bar

Typical Applications:


Clamps are tools designed to hold and secure two objects tightly together and to prevent unwanted movement while e.g. glueing or welding.

Clamps are widely used by:

• Carpenters

• Mechanics

• Plumbers

• Electricians

• Constructors

• Builders

• Architects

FAQs:


Are parallel clamps good for woodworking?

Yes, parallel clamps are very common types of clamps due to the universal shape that suits many applications. They are ideal for woodworking as can be easily adjusted and provide a solid and secure grip.

Can these clamps be used as spreaders?

Yes, clamps from the XP series can be easily transformed from clamps into spreaders with just one turn of the quick-change screw. This is one of the benefits that customer appreciate when it comes to choosing the right clamps for their needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy