RS Better World
Schneider Electric Clamp Clamp
- RS Stock No.:
- 276-9019
- Mfr. Part No.:
- S520690
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$12.89
(exc. GST)
$14.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.89 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 276-9019
- Mfr. Part No.:
- S520690
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Clamp | |
| Sub Type | Clamp | |
| Material | Stainless Steel | |
| Clamping Force | 0.25kN | |
| Series | Odace 2011 | |
| Length | 15.3mm | |
| Standards/Approvals | UNE 20315-1-1 EN 60669-1 NF C 61-314 2006/95/EWG | |
| Better World Product | Yes | |
| Better World Verification | Certified Cradle to Cradle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Clamp | ||
Sub Type Clamp | ||
Material Stainless Steel | ||
Clamping Force 0.25kN | ||
Series Odace 2011 | ||
Length 15.3mm | ||
Standards/Approvals UNE 20315-1-1 EN 60669-1 NF C 61-314 2006/95/EWG | ||
Better World Product Yes | ||
Better World Verification Certified Cradle to Cradle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.
Sustainable
Mercury free
