SAM 915 mm Quick Clamp Clamp

Subtotal (1 unit)*

$117.52

(exc. GST)

$129.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.52

*price indicative

RS Stock No.:
221-5250
Mfr. Part No.:
455-915
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Clamp

Sub Type

Quick Clamp

Jaw Opening

915mm

Finish

Red, Black

Height Under Arm

915mm

Series

455

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Outillage automatic clamp, of tightening length 915 mm, has robust construction for maximum use and longer life. It works in both directions : to tighten and to spread.

It has non-slip pad

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy