Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Knives, Scissors & Saws
Hand Saws
Bahco 150 mm Mini Hacksaw
RS Stock No.:
281-9162
Mfr. Part No.:
268
Brand:
Bahco
N
View all Hand Saws
15 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Select or type quantity
Units
Select or type quantity
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$24.14
(exc. GST)
$26.55
(inc. GST)
Units
Per unit
1 +
$24.14
RS Stock No.:
281-9162
Mfr. Part No.:
268
Brand:
Bahco
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 268
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
DE
The Bahco Junior Hacksaws, featuring a steel frame and a fibreglass handle, come with a practical and simple blade tensioning device. The blade tensioning is easily achieved through a simple screw operation.
Solid steel profile frame
Fibreglass reinforced handle
Zinc finish
Attribute
Value
Blade Length
150 mm
Saw Type
Mini Hacksaw
Blade Material
Steel
Related links
Bahco 150 mm Mini Hacksaw
CK 150 mm Mini Hacksaw, 24 TPI
SAM 145 mm Mini Hacksaw
SAM 300 mm Mini Hacksaw
Bahco 150 mm Carbon Steel Hacksaw Blade, 32 TPI
SAM Mini Hacksaw
Irwin 150 mm Hacksaw
Facom 150 mm Hacksaw