Bahco 450 mm x 95 mm Qcb Clamp Clamp
- RS Stock No.:
- 282-4141
- Mfr. Part No.:
- QCB-450
- Brand:
- Bahco
Subtotal (1 unit)*
$81.14
(exc. GST)
$89.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.14 |
*price indicative
- RS Stock No.:
- 282-4141
- Mfr. Part No.:
- QCB-450
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Clamp | |
| Sub Type | Qcb Clamp | |
| Jaw Opening | 450mm | |
| Jaw Depth | 95mm | |
| Clamping Force | 200kg | |
| Height Under Arm | 95mm | |
| Length | 756mm | |
| Standards/Approvals | No | |
| Series | QCB | |
| Width | 450mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Clamp | ||
Sub Type Qcb Clamp | ||
Jaw Opening 450mm | ||
Jaw Depth 95mm | ||
Clamping Force 200kg | ||
Height Under Arm 95mm | ||
Length 756mm | ||
Standards/Approvals No | ||
Series QCB | ||
Width 450mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Quick Clamp with 200 kg force offers variable speed trigger mechanism increases power as the head makes contact with the work piece. Variable speed mechanism makes it easier to reach high clamping force. It features a easy to adapt to a spreader with the spreader button.
Removable pads with V groove
Easy access release mechanism
Can also be used as a spreader
Comfortable handle for use at any angle
Related links
- Bahco 300 mm x 95 mm Qcb Clamp Clamp
- Bahco 150 mm x 95 mm Qcb Clamp Clamp
- Bahco 450 mm, 5 TPI Pruning Saw
- Bahco Standard 570 mm Overall
- Irwin 450 mm x 95 mm Quick Clamp Clamp
- Stanley 450 mm x 95 mm Quick Clamp Clamp
- Bahco 450 mm Wood Reciprocating Saw Blade, 5 TPI
- Bahco Polypropylene Tool Box 399 mm 450 mm 165mm












