Bahco 150 mm, 32 TPI mini hacksaw
- RS Stock No.:
- 281-9157
- Mfr. Part No.:
- 239
- Brand:
- Bahco
Subtotal (1 unit)*
$12.64
(exc. GST)
$13.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 262 unit(s) shipping from 16 November 2026
- Plus 150 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.64 |
*price indicative
- RS Stock No.:
- 281-9157
- Mfr. Part No.:
- 239
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Blade Length | 150mm | |
| Product Type | Hand Saw | |
| Saw Blade Type | mini hacksaw | |
| Teeth per Inch | 32 | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Material Cut | Metal | |
| Handle Material | Steel Wire | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Blade Length 150mm | ||
Product Type Hand Saw | ||
Saw Blade Type mini hacksaw | ||
Teeth per Inch 32 | ||
Blade Material Steel | ||
Standards/Approvals No | ||
Material Cut Metal | ||
Handle Material Steel Wire | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bahco Junior Hacksaws, equipped with a durable steel wire frame and handle, come complete with a 150 mm (6 inch) 32 TPI metal cutting blade. With a small hacksaw frame designed for universal use.
Steel material frame
Steel wire handle
Orange powder-coated
